Part Details for T493X106K063AT 6110 by KEMET Corporation
Overview of T493X106K063AT 6110 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6110ITS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110IDC#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110HTS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp |
Price & Stock for T493X106K063AT 6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493X106K063AT6110
|
TTI | Tantalum Capacitors - Solid SMD 63V 10uF 10% ESR=0.6Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$12.5800 / $15.5000 | Buy Now |