Part Details for T493X227K010AH61207610 by KEMET Corporation
Overview of T493X227K010AH61207610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493X227K010AH61207610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X227K010AH61207610-ND
|
DigiKey | 220.UF 10.0V Min Qty: 17 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0988 | Buy Now |
Part Details for T493X227K010AH61207610
T493X227K010AH61207610 CAD Models
T493X227K010AH61207610 Part Data Attributes
|
T493X227K010AH61207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X227K010AH61207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X227K010AH61207610
This table gives cross-reference parts and alternative options found for T493X227K010AH61207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X227K010AH61207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3E227K010C0500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X227K010AH61207610 vs TP3E227K010C0500AS |
T86E227K010NASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Vishay Intertechnologies | T493X227K010AH61207610 vs T86E227K010NASL |
T496X227K010ATE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493X227K010AH61207610 vs T496X227K010ATE500C-7280 |
TR3E227K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X227K010AH61207610 vs TR3E227K010C0150 |
TCKIA227ET13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493X227K010AH61207610 vs TCKIA227ET13 |
593D227X9010E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X227K010AH61207610 vs 593D227X9010E2TE3 |
T86E227K010UABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Vishay Intertechnologies | T493X227K010AH61207610 vs T86E227K010UABS |
T496X227K010ATE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493X227K010AH61207610 vs T496X227K010ATE300C-7280 |
893D227X9010E8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493X227K010AH61207610 vs 893D227X9010E8T |
T496X227K010AHE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493X227K010AH61207610 vs T496X227K010AHE500C-7280 |