Part Details for T49470Q01274KEJ/ DPA ON ASBLY by Kyocera AVX Components
Overview of T49470Q01274KEJ/ DPA ON ASBLY by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T49470Q01274KEJ/ DPA ON ASBLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T49470Q01274KEJ/ D
|
Avnet Americas | Cap Ceramic Stacked 0.27uF 500V 10% Thru-Hole - Bulk (Alt: T49470Q01274KEJ/ D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |