Part Details for T49470Q01274KEJ by Kyocera AVX Components
Overview of T49470Q01274KEJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for T49470Q01274KEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T49470Q01274KEJ
|
Avnet Americas | Cap Ceramic 0.27uF 500V X7R 10% Stacked 5 Stacked 125?C - Waffle Pack (Alt: T49470Q01274KEJ) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for T49470Q01274KEJ
T49470Q01274KEJ CAD Models
T49470Q01274KEJ Part Data Attributes
|
T49470Q01274KEJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T49470Q01274KEJ
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, BQ, -/+15ppm/Cel TC, 0.27uF, 2630
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 3027 | |
Surface Mount | YES | |
Temperature Characteristics Code | BQ | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.97 mm |