T49470Q01275KEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 2.7uF, Through Hole Mount,

Overview of T49470Q01275KEN by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for T49470Q01275KEN by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # T49470Q01275KEN
Avnet Americas Cap Ceramic 2.7uF 500V X7R 10% Radial - Waffle Pack (Alt: T49470Q01275KEN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Waffle Pack 0
RFQ

CAD Models for T49470Q01275KEN by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T49470Q01275KEN by Kyocera AVX Components

T49470Q01275KEN
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
40 Weeks
Capacitance
2.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9.144 mm
Length
27.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-PRF-49470/1
Surface Mount
NO
Temperature Characteristics Code
BQ
Terminal Shape
FLAT
Width
12.7 mm
Want to compare parts?
  1. T49470Q01275KEN
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 2.7uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T49470Q01275KEN by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T49470Q01275KEN by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of T49470Q01275KEN would you like to use for your alert(s)?
  • Please alert me when T49470Q01275KEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T49470Q01275KEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T49470Q01275KEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T49470Q01275KEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T49470Q01275KEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T49470Q01275KEN by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: