Part Details for T49470R01474KCJ/DPA CHP REPT by Kyocera AVX Components
Overview of T49470R01474KCJ/DPA CHP REPT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDPL50P565UTXLF | Amphenol Communications Solutions | DDPL50P565UTXLF-DSUB DPA/S STB 50 PIN | |
ISL8200AMMREP-T | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module, Module, /Reel | |
ISL8560MREP-TK | Renesas Electronics Corporation | DC/DC Power Switching Regulator, QFN, /Reel |
Price & Stock for T49470R01474KCJ/DPA CHP REPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T49470R01474KCJ/DP
|
Avnet Americas | Cap Ceramic Multi-layer 0.47uF 200V 10% J-Lead SMD Bulk - Bulk (Alt: T49470R01474KCJ/DP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |