Part Details for T49470X01475KBN by KEMET Corporation
Overview of T49470X01475KBN by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T49470X01475KBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T49470X01475KBN
|
Avnet Americas | 4.70UF 100V - Trays (Alt: T49470X01475KBN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
80-T49470X01475KBN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4.7uF BX 10% KPS LDD Mil SMPS PRF 49470 RoHS: Not Compliant | 0 |
|
$448.2200 | Order Now |
DISTI #
T49470X01475KBN
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4.7uF BX 10% KPS LDD Mil SMPS PRF 49470 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
T49470X01475KBN
|
Avnet Americas | 4.70UF 100V - Trays (Alt: T49470X01475KBN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
T49470X01475KBN
|
Avnet Americas | 4.70UF 100V - Trays (Alt: T49470X01475KBN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for T49470X01475KBN
T49470X01475KBN CAD Models
T49470X01475KBN Part Data Attributes
|
T49470X01475KBN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T49470X01475KBN
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Length | 11.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 10.8 mm |