There are no models available for this part yet.
Overview of T49470X01825KBN by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for T49470X01825KBN by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T49470X01825KBN
|
Avnet Americas | Cap Ceramic 8.2uF 100V X7R 10% 4 Stacked 2.54mm 125°C - Bulk (Alt: T49470X01825KBN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for T49470X01825KBN by Kyocera AVX Components
Part Data Attributes for T49470X01825KBN by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
40 Weeks
|
Capacitance
|
8.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
16.51 mm
|
JESD-609 Code
|
e0
|
Length
|
11.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
PCB Mount
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-49470/1
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
10.8 mm
|
Alternate Parts for T49470X01825KBN
This table gives cross-reference parts and alternative options found for T49470X01825KBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470X01825KBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T49470X01825KBN | Ceramic Capacitor, Ceramic | KEMET Corporation | T49470X01825KBN vs T49470X01825KBN |
L1XN401825KT65 | Ceramic Capacitor, Ceramic | KEMET Corporation | T49470X01825KBN vs L1XN401825KT65 |