-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7373
|
Newark | Tantalum Capacitor, 0.22Uf, 35V, Full Reel, Capacitance:0.22Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:-, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:112Ma Rohs Compliant: Yes |Kemet T494A224K035AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
399-8435-1-ND
|
DigiKey | CAP TANT 0.22UF 10% 35V 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1870 / $0.7000 | Buy Now |
DISTI #
T494A224K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.22 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A224K035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2178 / $0.2468 | Buy Now |
DISTI #
80-T494A224K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V .22uF 1206 10% ESR=6ohms | 15866 |
|
$0.1980 / $0.5600 | Buy Now |
DISTI #
V72:2272_09034640
|
Arrow Electronics | Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1907 Container: Cut Strips | Americas - 250 |
|
$0.0869 / $0.2976 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 5370 |
|
$0.1013 / $0.6750 | Buy Now |
|
Bristol Electronics | 1944 |
|
RFQ | ||
|
Quest Components | 4296 |
|
$0.1350 / $0.9000 | Buy Now | |
DISTI #
T494A224K035AT
|
TTI | Tantalum Capacitors - Solid SMD 35V .22uF 1206 10% ESR=6ohms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1980 / $0.2020 | Buy Now |
DISTI #
T494A224K035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.22 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A224K035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A224K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A224K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 18 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A224K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A224K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC224KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A224K035AT vs CWR11MC224KZCBULK |
TBJA224K035CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | T494A224K035AT vs TBJA224K035CWLT0824 |
VTS224K035AT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Vatronics Technologies Limited | T494A224K035AT vs VTS224K035AT |
CWR11MB224KCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A224K035AT vs CWR11MB224KCBBULK |
T493A224K035CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | KEMET Corporation | T494A224K035AT vs T493A224K035CK611C |
CWR11MB224KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A224K035AT vs CWR11MB224KZBW |
TBJA224K035CRST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | T494A224K035AT vs TBJA224K035CRST0045 |
TBJA224K035CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | T494A224K035AT vs TBJA224K035CBST0945 |
CWR11MH224KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T494A224K035AT vs CWR11MH224KDC |
CWR11MC224KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A224K035AT vs CWR11MC224KZAW |