-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5778
|
Newark | Capacitor,2.2Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494A225K006AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
399-T494A225K006AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2200 | Buy Now |
DISTI #
T494A225K006AH
|
Avnet Americas | Capacitor Tantalum 2.2uF 10% 6V 2-Pin Surface Mount - Tape and Reel (Alt: T494A225K006AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2178 / $0.2468 | Buy Now |
DISTI #
80-T494A225K006AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 2.2uF 1206 10% ESR=6 Ohms RoHS: Not Compliant | 0 |
|
$0.1940 / $0.5400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A225K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A225K006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A225K006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A225K006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83A225K6R3USBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T494A225K006AH vs T83A225K6R3USBS |
B45196L1225K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A225K006AH vs B45196L1225K109 |
T450A12250JKAP | CAP,TANTALUM / TA2O5,2.2UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494A225K006AH vs T450A12250JKAP |
T493A225K006CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T494A225K006AH vs T493A225K006CK611C |
T493A225K006CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T494A225K006AH vs T493A225K006CB611C |
T83A225K6R3UZSS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T494A225K006AH vs T83A225K6R3UZSS |
B45196L1225K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A225K006AH vs B45196L1225K106 |
B45006A2256K508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A225K006AH vs B45006A2256K508 |
TA006TCM225KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T494A225K006AH vs TA006TCM225KAR |
T493A225K006CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T494A225K006AH vs T493A225K006CC612C |