Part Details for T494A225K010AT. by KEMET Corporation
Overview of T494A225K010AT. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494A225K010AT.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T494A225K010AT.
|
TTI | Tantalum Capacitors - Solid SMD 10V 2.2uF 10% "A" RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 100 Limited Supply - Call TTI |
|
$0.3640 | Buy Now |