-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4440
|
Newark | Tantalum Capacitor, 10Uf 16V, 0.8 Ohm, 0.1, 3528-21, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T494B106K016AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122 |
|
$0.3310 / $0.8420 | Buy Now |
DISTI #
72M6157
|
Newark | Tantalum Capacitor, 10Uf 16V, 0.8 Ohm, 0.1, 3528-21, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Tantalum Capacitor Case:1411 [3528 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.8Ohm, Series Name:T494Rohs Compliant: Yes |Kemet T494B106K016AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 | Buy Now |
DISTI #
42AC0226
|
Newark | Cap, 10Μf, 16V, 10% Rohs Compliant: Yes |Kemet T494B106K016AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.3450 | Buy Now |
DISTI #
399-3830-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15496 In Stock |
|
$0.3150 / $0.9400 | Buy Now |
DISTI #
T494B106K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B106K016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3267 / $0.3703 | Buy Now |
DISTI #
T494B106K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B106K016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3267 / $0.3703 | Buy Now |
DISTI #
87H4440
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 87H4440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.3530 / $0.7600 | Buy Now |
DISTI #
80-T494B106K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=800mOhms RoHS: Compliant | 22628 |
|
$0.2050 / $0.8100 | Buy Now |
DISTI #
V72:2272_07464481
|
Arrow Electronics | Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 Container: Cut Strips | Americas - 2 |
|
$0.2331 | Buy Now |
DISTI #
70096857
|
RS | Capacitor, Tantalum, Cap 10uF, Tol 10%, SMT, Vol-Rtg 16V, Tape and Reel | KEMET T494B106K016AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3060 / $0.3290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B106K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B106K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B106K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45016B1066K507 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K016AT vs B45016B1066K507 |
T450B11061CKAB | CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494B106K016AT vs T450B11061CKAB |
TBJB106K015CBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106K016AT vs TBJB106K015CBLB0900 |
TBJB106K015CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106K016AT vs TBJB106K015CBSZ0900 |
TBJB106K015CBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106K016AT vs TBJB106K015CBLC0045 |
293D106X9016B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K016AT vs 293D106X9016B8T |
TCKIC106BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T494B106K016AT vs TCKIC106BT-LF |
TR3B106K016D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K016AT vs TR3B106K016D0800 |
TBJB106K015CBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106K016AT vs TBJB106K015CBLZ0723 |
B45196H3106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B106K016AT vs B45196H3106K206 |