-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9293
|
Newark | Cap, 10Uf, 16V, Tant, Case B Rohs Compliant: Yes |Kemet T494B106K016ATAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3560 / $0.5110 | Buy Now |
DISTI #
399-T494B106K016ATAUTOCT-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1411 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.3253 / $1.0700 | Buy Now |
DISTI #
80-T494B106K16ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF AEC-Q200 10% ESR=0.8Ohms RoHS: Compliant | 4256 |
|
$0.1870 / $0.6900 | Buy Now |
DISTI #
T494B106K016ATAUTO
|
TTI | Tantalum Capacitors - Solid SMD 16V 10uF AEC-Q200 10% ESR=0.8Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1810 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B106K016ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B106K016ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B106K016ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106K016ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K016ATAUTO vs 293D106X9016B2WE3 |
07016-067KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494B106K016ATAUTO vs 07016-067KBC |
TBJB106K015CBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106K016ATAUTO vs TBJB106K015CBSB0045 |
TBJB106K015CBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106K016ATAUTO vs TBJB106K015CBLZ0000 |
B45198H3106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K016ATAUTO vs B45198H3106K206 |
TA016TCM106KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494B106K016ATAUTO vs TA016TCM106KBR-13 |
T491B106K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B106K016ATAUTO vs T491B106K016ZT7280 |
B45197A3106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K016ATAUTO vs B45197A3106K206 |
293D106X9016B8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K016ATAUTO vs 293D106X9016B8W |
TCKIC106BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T494B106K016ATAUTO vs TCKIC106BT-LF |