-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2319
|
Newark | Capacitor,3.3Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T494B335M035AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4940 | Buy Now |
DISTI #
399-T494B335M035AHTR-ND
|
DigiKey | CAP TANT 3.3UF 20% 35V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4449 | Buy Now |
DISTI #
T494B335M035AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B335M035AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4719 / $0.5348 | Buy Now |
DISTI #
80-T494B335M035AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35v 3.3uF 1311 20% ESR=1.3ohms RoHS: Not Compliant | 0 |
|
$0.4440 | Order Now |
DISTI #
T494B335M035AH
|
TTI | Tantalum Capacitors - Solid SMD 35v 3.3uF 1311 20% ESR=1.3ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4140 / $0.4400 | Buy Now |
DISTI #
T494B335M035AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B335M035AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4719 / $0.5348 | Buy Now |
DISTI #
2937304
|
Farnell | CAP, 3.3UF, 35V, TANT, CASE B RoHS: Not Compliant Min Qty: 2000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.5254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B335M035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B335M035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B335M035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B335M035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M035CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CRLD0900 |
TBJB335M035CRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CRLD0745 |
TBJB335M035CBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CBLD0724 |
TBJB335M035CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CRLZ9045 |
TBJB335M035CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CSLD0824 |
TBJB335M035CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CSSD0924 |
TBJB335M035CRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CRSD0045 |
TBJB335M035CRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CRLD0724 |
TBJB335M035CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CBLD0823 |
TBJB335M035CSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B335M035AH vs TBJB335M035CSLD0800 |