-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0567
|
Newark | Capacitor Tant, 47Uf, 4V, Capacitance:47Μf, Voltage(Dc):4V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:412Ma, Product Length:3.5Mm Rohs Compliant: Yes |Kemet T494B476K004AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4490 | Buy Now |
DISTI #
399-T494B476K004ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4044 | Buy Now |
DISTI #
T494B476K004AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 4 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B476K004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4862 | Buy Now |
DISTI #
80-T494B476K004
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 47uF 1311 10% ESR=500mOhms RoHS: Compliant | 0 |
|
$0.3680 / $0.4040 | Order Now |
DISTI #
T494B476K004AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 4 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B476K004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B476K004AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B476K004AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 164.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B476K004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B476K004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476K004CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CWSB0900 |
TBJB476K004CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CSLZ0945 |
TBJB476K004CRLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CRLZ0745 |
TBJB476K004CSLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CSLB0024 |
TBJB476K004CRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CRLZ0800 |
TBJB476K004CBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CBLC0000 |
T450B14760GKAB | CAP,TANTALUM / TA2O5,47UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494B476K004AT vs T450B14760GKAB |
TBJB476K004CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CWSZ0900 |
TBJB476K004CSSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CSSB0023 |
TBJB476K004CRLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B476K004AT vs TBJB476K004CRLZ0723 |