-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7943
|
Newark | Cap, 10Μf, 25V, 20%, Capacitance:10Μf, Voltage Rating:25V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:T494 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T494C106M025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2283 |
|
$0.7220 / $0.8920 | Buy Now |
DISTI #
72M6168
|
Newark | Tantalum Capacitor, 10Uf 25V, 0.6 Ohm, 0.2, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T494C106M025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.5580 | Buy Now |
DISTI #
399-3843-1-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16666 In Stock |
|
$0.4386 / $1.1900 | Buy Now |
DISTI #
T494C106M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T494C106M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4648 / $0.5578 | Buy Now |
DISTI #
V72:2272_09035606
|
Arrow Electronics | Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2116 Container: Cut Strips | Americas - 31 |
|
$0.4160 / $0.6063 | Buy Now |
DISTI #
70097462
|
RS | Capacitor, Tantalum, Cap 10uF, Tol +20%, SMT, Vol-Rtg 25V, C Case Size, TR | KEMET T494C106M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.6200 | RFQ |
DISTI #
59814077
|
Verical | Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2116 | Americas - 31 |
|
$0.4160 / $0.6002 | Buy Now |
|
Bristol Electronics | 1969 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312 | 2 |
|
$0.7200 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312 | 339 |
|
$0.4800 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494C106M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C106M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T494C106M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C106M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIE106CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | T494C106M025AT vs TCMIE106CT13 |
TR3C106M025E0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106M025AT vs TR3C106M025E0450 |
TLESVC1E106M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T494C106M025AT vs TLESVC1E106M12RE |
TR3C106M025C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106M025AT vs TR3C106M025C0600 |
TR3C106M025C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106M025AT vs TR3C106M025C0450 |
07016-122MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494C106M025AT vs 07016-122MCB |
07016-121MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494C106M025AT vs 07016-121MCC |
ECST1EC106R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Panasonic Electronic Components | T494C106M025AT vs ECST1EC106R |
T495C106M025AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | T494C106M025AT vs T495C106M025AS |
07016-121MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494C106M025AT vs 07016-121MCH |