Part Details for T494C476K020AT by KEMET Corporation
Overview of T494C476K020AT by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494C476K020AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3437
|
Newark | 47.0Uf 20.0V |Kemet T494C476K020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7330 / $0.9840 | Buy Now |
DISTI #
T494C476K020AT
|
Avnet Americas | Capacitor Tantalum 47uF 10% 20V 2-Pin Surface Mount T/R - Tape and Reel (Alt: T494C476K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8580 / $1.0296 | Buy Now |
DISTI #
80-T494C476K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 2412 10% ESR=900mOhms RoHS: Compliant | 0 |
|
$0.7700 / $1.6000 | Order Now |
DISTI #
T494C476K020AT
|
Avnet Americas | Capacitor Tantalum 47uF 10% 20V 2-Pin Surface Mount T/R - Tape and Reel (Alt: T494C476K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8580 / $1.0296 | Buy Now |