-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J2497
|
Newark | Capacitor,100Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494D107K010AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $1.0900 | Buy Now |
DISTI #
T494D107K010AH-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0168 | Buy Now |
DISTI #
T494D107K010AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D107K010AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9438 / $1.1326 | Buy Now |
DISTI #
80-T494D107K010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms RoHS: Not Compliant | 0 |
|
$1.0100 / $2.1700 | Order Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
DISTI #
T494D107K010AH
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D107K010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D107K010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D107K010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D107K010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3D107K010D0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D107K010AH vs TP3D107K010D0150AS |
T86D107K010MBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T494D107K010AH vs T86D107K010MBAS |
TCC100K10DF | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | SMEC Inc | T494D107K010AH vs TCC100K10DF |
T83D107K010UCZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T494D107K010AH vs T83D107K010UCZL |
TMCR1AE107KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | T494D107K010AH vs TMCR1AE107KLRH |
TR3D107K010C0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D107K010AH vs TR3D107K010C0050 |
TMC1AETTE107KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | T494D107K010AH vs TMC1AETTE107KR |
B45196H2107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D107K010AH vs B45196H2107K406 |
T450D11071AKB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T494D107K010AH vs T450D11071AKB |
B45110D1076K806 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D107K010AH vs B45110D1076K806 |