Part Details for T494D336K020AS by KEMET Corporation
Overview of T494D336K020AS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494D336K020AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 570 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 320 |
|
$1.6089 / $3.4788 | Buy Now |
Part Details for T494D336K020AS
T494D336K020AS CAD Models
T494D336K020AS Part Data Attributes
|
T494D336K020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D336K020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 310 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T494D336K020AS
This table gives cross-reference parts and alternative options found for T494D336K020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D336K020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K020LSSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBJD336K020LSSD9023 |
TBWE336K020LWLD9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBWE336K020LWLD9845 |
T491V336K020AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D336K020AS vs T491V336K020AG |
TBJD336K020LBC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBJD336K020LBC0024 |
TBWE336K020LWLD0724 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBWE336K020LWLD0724 |
TBWE336K020CWLD9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBWE336K020CWLD9845 |
TBWE336K020CBLD9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBWE336K020CBLD9845 |
TBWE336K020LBLD0724 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBWE336K020LBLD0724 |
TBJD336K020LBB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBJD336K020LBB0700 |
TBJD336K020CBZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D336K020AS vs TBJD336K020CBZ0723 |