-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6830
|
Newark | Capacitor,47Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494D476K020AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $1.0900 | Buy Now |
DISTI #
399-T494D476K020AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0168 | Buy Now |
DISTI #
T494D476K020AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D476K020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9568 | Buy Now |
DISTI #
80-T494D476K020AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 10% ESR=0.2Ohms RoHS: Not Compliant | 0 |
|
$0.8710 / $1.7600 | Order Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.0490 / $2.2680 | Buy Now | |
DISTI #
T494D476K020AH
|
Avnet Abacus | - Tape and Reel (Alt: T494D476K020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D476K020AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D476K020AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 346.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D476K020AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D476K020AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K020CC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476K020AH vs T493D476K020CC61307610 |
T493D476K020CB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476K020AH vs T493D476K020CB61207610 |
T495D476K020AHE1757280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D476K020AH vs T495D476K020AHE1757280 |
T495D476K020AGA175 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T494D476K020AH vs T495D476K020AGA175 |
T496D476K020BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T494D476K020AH vs T496D476K020BH61107280 |
T496D476K020BK63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T494D476K020AH vs T496D476K020BK63107610 |
T493D476K020AK62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D476K020AH vs T493D476K020AK62307280 |
T493D476K020AN64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476K020AH vs T493D476K020AN64307610 |
T493D476K020BK6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476K020AH vs T493D476K020BK6421 |
T493D476K020CM6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476K020AH vs T493D476K020CM6431 |