Capacitors
T494S475K010AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T494S475K010AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494S475K010AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70K8943
Newark Capacitor Tant, 4.7Uf, 10V, 9 Ohm, 0.1, 3216-12, Capacitance:4.7µf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Esr:9Ohm, Manufacturer Size Code:S, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.1Mm Rohs Compliant: Yes |Kemet T494S475K010AT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.6470
$0.6470 Buy Now
DISTI # 72M6186
Newark Capacitor Tant, 4.7Uf, 10V, 9 Ohm, 0.1, 3216-12, Capacitance:4.7µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:9Ohm, Manufacturer Size Code:S, Failure Rate:-, Ripple Current:82Ma Rohs Compliant: Yes |Kemet T494S475K010AT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5190
  • 4,000 $0.4660
  • 6,000 $0.4490
  • 10,000 $0.4390
$0.4390 / $0.5190 Buy Now
DISTI # 399-T494S475K010ATTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.4666
$0.4666 Buy Now
DISTI # T494S475K010AT
Avnet Americas Cap Tant Solid 4.7uF 10V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 9 Ohm 125°C T/R - Tape and Reel (Alt: T494S475K010AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T494S475K010
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=9ohms RoHS: Compliant 0
  • 2,500 $0.4660
  • 5,000 $0.4490
  • 10,000 $0.4240
$0.4240 / $0.4660 Order Now
DISTI # T494S475K010AT
TTI Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=9ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.4670
$0.4670 Buy Now

CAD Models for T494S475K010AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494S475K010AT by KEMET Corporation

T494S475K010AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
9000 mΩ
Height
1.1 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
32.8 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T494S475K010AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T494S475K010AT

This table gives cross-reference parts and alternative options found for T494S475K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S475K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494S475K010AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation T494S475K010AT vs T494S475K010AH7280
T491S475K010AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494S475K010AT vs T491S475K010AN7280
TEESVA21A475K8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TOKIN Corporation T494S475K010AT vs TEESVA21A475K8R
T494S475K010AM7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494S475K010AT vs T494S475K010AM7280
T491S475K010AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494S475K010AT vs T491S475K010AT7280
ESVA21A475K CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TOKIN Corporation T494S475K010AT vs ESVA21A475K
T491S475K010AM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation T494S475K010AT vs T491S475K010AM
T494S475K010AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494S475K010AT vs T494S475K010AM
T494S475K010AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY KEMET Corporation T494S475K010AT vs T494S475K010AH
T491S475K010AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation T494S475K010AT vs T491S475K010AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494S475K010AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494S475K010AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494S475K010AT would you like to use for your alert(s)?
  • Please alert me when T494S475K010AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494S475K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494S475K010AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494S475K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494S475K010AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494S475K010AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: