-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0714
|
Newark | Capacitor Tant, 10Uf, 35V, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:V, Failure Rate:-, Ripple Current:395Ma, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T494V106M035AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
399-T494V106M035ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1930 | Buy Now |
DISTI #
T494V106M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T494V106M035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2655 / $1.4765 | Buy Now |
DISTI #
80-T494V106M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=800mOhms RoHS: Compliant | 0 |
|
$1.1100 / $1.2100 | Order Now |
DISTI #
T494V106M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T494V106M035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2655 / $1.4765 | Buy Now |
DISTI #
T494V106M035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T494V106M035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494V106M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494V106M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 158 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |