Capacitors
T494V226M020AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T494V226M020AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494V226M020AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 40K0723
Newark Capacitor Tant, 22Uf, 20V, Capacitance:22µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:V, Failure Rate:-, Ripple Current:559Ma, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T494V226M020AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.2800
  • 2,000 $1.2100
  • 4,000 $1.0900
  • 6,000 $1.0500
  • 10,000 $1.0100
$1.0100 / $1.2800 Buy Now
DISTI # 399-T494V226M020ATTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1121
$1.1121 Buy Now
DISTI # T494V226M020AT
Avnet Americas Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: T494V226M020AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.0767
$1.0767 Buy Now
DISTI # 80-T494V226M020
Mouser Electronics Tantalum Capacitors - Solid SMD 20V 22uF 2917 20% ESR=400 mOhms RoHS: Compliant 0
  • 1,000 $1.1400
  • 2,000 $1.1000
  • 5,000 $1.0500
$1.0500 / $1.1400 Order Now
DISTI # T494V226M020AT
TTI Tantalum Capacitors - Solid SMD 20V 22uF 2917 20% ESR=400 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.1100
  • 2,000 $1.0900
  • 4,000 $1.0700
  • 6,000 $1.0400
  • 10,000 $1.0100
$1.0100 / $1.1100 Buy Now
DISTI # T494V226M020AT
Avnet Abacus - Tape and Reel (Alt: T494V226M020AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T494V226M020AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494V226M020AT by KEMET Corporation

T494V226M020AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
1.8 mm
JESD-609 Code
e3
Leakage Current
0.0044 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
223.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T494V226M020AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T494V226M020AT

This table gives cross-reference parts and alternative options found for T494V226M020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494V226M020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495V226M020ATE4007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T494V226M020AT vs T495V226M020ATE4007280
T495V226M020AME4007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V226M020AT vs T495V226M020AME4007280
T494V226M020AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T494V226M020AT vs T494V226M020AT7280
T491V226M020AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY KEMET Corporation T494V226M020AT vs T491V226M020AH7280
T494V226M020AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V226M020AT vs T494V226M020AM
T495V226M020AHE4007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T494V226M020AT vs T495V226M020AHE4007280
T491V226M020AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494V226M020AT vs T491V226M020AN7280
T495V226M020AME400 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V226M020AT vs T495V226M020AME400
T494V226M020AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY KEMET Corporation T494V226M020AT vs T494V226M020AH
T491V226M020AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T494V226M020AT vs T491V226M020AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494V226M020AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494V226M020AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494V226M020AT would you like to use for your alert(s)?
  • Please alert me when T494V226M020AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494V226M020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494V226M020AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494V226M020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494V226M020AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494V226M020AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: