Part Details for T494V227K010AT by KEMET Corporation
Overview of T494V227K010AT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494V227K010AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0725
|
Newark | Capacitor Tant, 220Uf, 10V, Capacitance:220µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:-, Manufacturer Size Code:V, Failure Rate:-, Ripple Current:-, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T494V227K010AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.6200 | Buy Now |
DISTI #
T494V227K010AT
|
Avnet Americas | Cap Tant Solid 220uF 10V V CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.5 Ohm 125°C T/R - Tape and Reel (Alt: T494V227K010AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1623 | Buy Now |
DISTI #
80-T494V227K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 10V 10%CASE=V RoHS: Compliant | 0 |
|
$1.3400 / $1.4500 | Order Now |
Part Details for T494V227K010AT
T494V227K010AT CAD Models
T494V227K010AT Part Data Attributes
|
T494V227K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494V227K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for T494V227K010AT
This table gives cross-reference parts and alternative options found for T494V227K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494V227K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227K010LRL0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBJE227K010LRL0023 |
T83E227K010GBBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T494V227K010AT vs T83E227K010GBBS |
TBJE227K010LSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBJE227K010LSC0924 |
TBWE227K010CSSD0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBWE227K010CSSD0700 |
TBWE227K010CBSD0723 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBWE227K010CBSD0723 |
TBJE227K010LBL0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBJE227K010LBL0000 |
TBWE227K010CWLD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBWE227K010CWLD0924 |
TBJE227K010LBC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBJE227K010LBC0845 |
TBWE227K010CBLD9900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBWE227K010CBLD9900 |
TBJE227K010LRC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494V227K010AT vs TBJE227K010LRC0823 |