Capacitors
T494V227M004AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T494V227M004AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494V227M004AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T494V227M004AT-ND
DigiKey CAP TANT 220UF 20% 4V 2917 Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1930
$1.1930 Buy Now
DISTI # T494V227M004AT
Avnet Americas Cap Tant Solid 220uF 4V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.3 Ohm 125°C T/R - Tape and Reel (Alt: T494V227M004AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 80-T494V227M004
Mouser Electronics Tantalum Capacitors - Solid SMD 4V 220uF 2917 20% ESR=300 mOhms RoHS: Compliant 0
  • 1,000 $1.1900
  • 2,000 $1.1600
  • 5,000 $1.1400
$1.1400 / $1.1900 Order Now

CAD Models for T494V227M004AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494V227M004AT by KEMET Corporation

T494V227M004AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
1.8 mm
JESD-609 Code
e3
Leakage Current
0.0088 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
258 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T494V227M004AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T494V227M004AT

This table gives cross-reference parts and alternative options found for T494V227M004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494V227M004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491V227M004AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494V227M004AT vs T491V227M004AT
T491V227M004AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494V227M004AT vs T491V227M004AN7280
T494V227M004AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V227M004AT vs T494V227M004AM
T491V227M004AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T494V227M004AT vs T491V227M004AN
T494V227M004AM7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V227M004AT vs T494V227M004AM7280
T491V227M004AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T494V227M004AT vs T491V227M004AH7280
T491V227M004AM7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY KEMET Corporation T494V227M004AT vs T491V227M004AM7280
T494V227M004AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T494V227M004AT vs T494V227M004AH7280
T494V227M004AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY KEMET Corporation T494V227M004AT vs T494V227M004AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494V227M004AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494V227M004AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494V227M004AT would you like to use for your alert(s)?
  • Please alert me when T494V227M004AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494V227M004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494V227M004AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494V227M004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494V227M004AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494V227M004AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: