Capacitors
T494X157M016AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T494X157M016AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494X157M016AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T494X157M016ATTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 38 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.5882
$2.5882 Buy Now
DISTI # T494X157M016AT
Avnet Americas Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X157M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $2.1370
$2.1370 Buy Now
DISTI # 80-T494X157M016
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=150mOhms RoHS: Compliant 0
  • 500 $2.5800
  • 1,000 $2.4000
  • 2,500 $2.3500
$2.3500 / $2.5800 Order Now
DISTI # T494X157M016AT
Avnet Abacus - Tape and Reel (Alt: T494X157M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T494X157M016AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494X157M016AT by KEMET Corporation

T494X157M016AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.024 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
168 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T494X157M016AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T494X157M016AT

This table gives cross-reference parts and alternative options found for T494X157M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X157M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T513X157M016AK61207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494X157M016AT vs T513X157M016AK61207610
T513X157M016AT62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T494X157M016AT vs T513X157M016AT62107280
T493X157M016AT6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 KEMET Corporation T494X157M016AT vs T493X157M016AT6320
T493X157M016AH64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494X157M016AT vs T493X157M016AH64207640
T513X157M016AK6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T494X157M016AT vs T513X157M016AK6320
T493X157M016BC63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T494X157M016AT vs T493X157M016BC63307280
T513X157M016BC61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494X157M016AT vs T513X157M016BC61207640
T513X157M016BC6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T494X157M016AT vs T513X157M016BC6410
T493X157M016BC64307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494X157M016AT vs T493X157M016BC64307640
T513X157M016AB62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T494X157M016AT vs T513X157M016AB62107280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494X157M016AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494X157M016AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494X157M016AT would you like to use for your alert(s)?
  • Please alert me when T494X157M016AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494X157M016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494X157M016AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494X157M016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494X157M016AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494X157M016AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: