Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor Tant, 330Uf 10V 0.1 Ohm 20%, 7343-43, Capacitance:330µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.29A Rohs Compliant: Yes |Kemet T494X337M010AT
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$3.7700
2,000
$3.5900
4,000
$3.3300
8,000
$3.1100
12,000
$2.9900
20,000
$2.9500
$2.9500 / $3.7700
Buy Now
Details
Newark
Tantalum Capacitor, 330Uf 10V 0.1 Ohm 20%, 7343-43, Capacitance:330µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T494X337M010AT
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$4.6400
Buy Now
Details
DISTI #
T494X337M010AT-ND
DigiKey
CAP TANT 330UF 20% 10V 2917
Min Qty:
500
Lead time:
12 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$3.2252
Buy Now
Details
Avnet Americas
Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X337M010AT)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
14 Weeks, 0 Days
Container:
Reel
0
$3.0652
Buy Now
Details
Mouser Electronics
Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=100mOhms
RoHS:
Compliant
0
1
$5.7100
10
$4.9100
50
$4.4600
100
$3.6800
250
$3.4300
500
$3.2200
$3.2200 / $5.7100
Order Now
Details
TTI
Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=100mOhms
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
500
Package Multiple:
500
Container:
Reel
Americas - 500 In Stock
$3.6000
Buy Now
Details
Avnet Abacus
Surface Mount Tantalum Capacitor, 330 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X337M010AT)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
9 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
T493X337M010CK621A7640 - KEMET Corporation
T489X337M010AGA300 - KEMET Corporation
T493X337M010AB63207280 - KEMET Corporation
T493X337M010AC63307280 - KEMET Corporation
T493X337M010CK611B7640 - KEMET Corporation
T493X337M010CC611A7640 - KEMET Corporation
T493X337M010BC63307640 - KEMET Corporation
T493X337M010BN6330WAFL - KEMET Corporation
T493X337M010CB63307640 - KEMET Corporation
T510X337M010CC651B7610 - KEMET Corporation
This table gives cross-reference parts and alternative options found for T494X337M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X337M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
T493X337M010CK621A7640
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917,
KEMET Corporation
T494X337M010AT vs T493X337M010CK621A7640
T489X337M010AGA300
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
KEMET Corporation
T494X337M010AT vs T489X337M010AGA300
T493X337M010AB63207280
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
KEMET Corporation
T494X337M010AT vs T493X337M010AB63207280
T493X337M010AC63307280
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
KEMET Corporation
T494X337M010AT vs T493X337M010AC63307280
T493X337M010CK611B7640
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917,
KEMET Corporation
T494X337M010AT vs T493X337M010CK611B7640
T493X337M010CC611A7640
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917,
KEMET Corporation
T494X337M010AT vs T493X337M010CC611A7640
T493X337M010BC63307640
Tantalum Capacitor, Tantalum (dry/solid),
KEMET Corporation
T494X337M010AT vs T493X337M010BC63307640
T493X337M010BN6330WAFL
Tantalum Capacitor, Tantalum (dry/solid),
KEMET Corporation
T494X337M010AT vs T493X337M010BN6330WAFL
T493X337M010CB63307640
Tantalum Capacitor, Tantalum (dry/solid),
KEMET Corporation
T494X337M010AT vs T493X337M010CB63307640
T510X337M010CC651B7610
Tantalum Capacitor, Tantalum (dry/solid),
KEMET Corporation
T494X337M010AT vs T510X337M010CC651B7610