Part Details for T495B105K035ZTE2K0 by KEMET Corporation
Overview of T495B105K035ZTE2K0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495B105K035ZTE2K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B105K035ZTE2K0
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B105K035ZTE2K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495B105K035ZTE2K0
T495B105K035ZTE2K0 CAD Models
T495B105K035ZTE2K0 Part Data Attributes
|
T495B105K035ZTE2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B105K035ZTE2K0
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Manufacturer Series | B45197A6105K209 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 189 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495B105K035ZTE2K0
This table gives cross-reference parts and alternative options found for T495B105K035ZTE2K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B105K035ZTE2K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK105KCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ZTE2K0 vs CWR11MK105KCZTR |
TMX1VBLTE105KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1310, CHIP | KOA Speer Electronics Inc | T495B105K035ZTE2K0 vs TMX1VBLTE105KR |
TBJB105K035CSS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ZTE2K0 vs TBJB105K035CSS9023 |
TBJB105K035CRC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ZTE2K0 vs TBJB105K035CRC0923 |
TBJA105K035CBC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ZTE2K0 vs TBJA105K035CBC0924 |
TRJB105K035ECT0Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411 | Kyocera AVX Components | T495B105K035ZTE2K0 vs TRJB105K035ECT0Z |
T495B105K035ZTE2K07280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T495B105K035ZTE2K0 vs T495B105K035ZTE2K07280 |
TBJB105K035CSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ZTE2K0 vs TBJB105K035CSC0900 |
TBJB105K035CBC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ZTE2K0 vs TBJB105K035CBC0723 |
TBJB105K035CSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105K035ZTE2K0 vs TBJB105K035CSZ0700 |