-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B105M035ATE2K0-ND
|
DigiKey | CAP TANT 1UF 20% 35V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4044 | Buy Now |
DISTI #
80-T495B105M35ATE2K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1311 20% ESR=2ohms RoHS: Compliant | 0 |
|
$0.3840 / $0.4040 | Order Now |
DISTI #
T495B105M035ATE2K0
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B105M035ATE2K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B105M035ATE2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B105M035ATE2K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 82 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B105M035ATE2K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B105M035ATE2K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105M035CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105M035ATE2K0 vs TBJB105M035CWLT0900 |
TBJB105M035CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105M035ATE2K0 vs TBJB105M035CSST0724 |
TBJB105M035CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105M035ATE2K0 vs TBJB105M035CRST0H24 |
TRJB105M035R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T495B105M035ATE2K0 vs TRJB105M035R |
CWR11MB105MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B105M035ATE2K0 vs CWR11MB105MZCW |
T493B105M035BT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | KEMET Corporation | T495B105M035ATE2K0 vs T493B105M035BT6230C-7280 |
TBJB105M035CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105M035ATE2K0 vs TBJB105M035CWLT0024 |
293D105X0035B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B105M035ATE2K0 vs 293D105X0035B8T |
TBJB105M035CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105M035ATE2K0 vs TBJB105M035CWST0945 |
TBJB105M035CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T495B105M035ATE2K0 vs TBJB105M035CWLT0945 |