-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B106M010ATA3K0-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4563 | Buy Now |
DISTI #
80-T495B106M10ATA3K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1311 20 % ESR=3Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.4330 / $0.4560 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B106M010ATA3K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106M010ATA3K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 15.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B106M010ATA3K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106M010ATA3K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M010RGLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K0 vs TBJB106M010RGLZ0H00 |
TBJB106M010RFLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K0 vs TBJB106M010RFLC9845 |
T495B106M010ATE750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M010ATA3K0 vs T495B106M010ATE750 |
TBJB106M010RCSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K0 vs TBJB106M010RCSC0745 |
TBJB106M010RCSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K0 vs TBJB106M010RCSZ0023 |
T493B106M010CK611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T495B106M010ATA3K0 vs T493B106M010CK611BWAFL |
T493B106M010CB612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T495B106M010ATA3K0 vs T493B106M010CB612A7640 |
T493B106M010AH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M010ATA3K0 vs T493B106M010AH6410 |
TBJB106M010RKSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K0 vs TBJB106M010RKSZ0823 |
TBJB106M010RCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K0 vs TBJB106M010RCLC0023 |