-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495B106M016AHE800TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6502 | Buy Now |
DISTI #
T495B106M016AHE800
|
Avnet Americas | Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T495B106M016AHE800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6897 / $0.7817 | Buy Now |
DISTI #
80-T495B106M16AHE800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% ESR=800mOhms RoHS: Not Compliant | 0 |
|
$0.6120 / $0.6500 | Order Now |
DISTI #
T495B106M016AHE800
|
Avnet Americas | Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T495B106M016AHE800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6897 / $0.7817 | Buy Now |
DISTI #
T495B106M016AHE800
|
Avnet Americas | Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T495B106M016AHE800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6897 / $0.7817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B106M016AHE800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106M016AHE800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B106M016AHE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106M016AHE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B106M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B106M016AHE800 vs T491B106M016ZT |
TR3B106M016D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106M016AHE800 vs TR3B106M016D0800 |
B45116B1069M657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M016AHE800 vs B45116B1069M657 |
TA016TCM106MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T495B106M016AHE800 vs TA016TCM106MBR-13 |
TR3B106M016E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106M016AHE800 vs TR3B106M016E0800 |
07016-067MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495B106M016AHE800 vs 07016-067MCH |
B45198L3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M016AHE800 vs B45198L3106M206 |
593D106X0016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106M016AHE800 vs 593D106X0016B2WE3 |
T451B11061CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T495B106M016AHE800 vs T451B11061CMB |
TMC1CBLTE106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | T495B106M016AHE800 vs TMC1CBLTE106MR |