T495B156K016ATE650
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T495B156K016ATE650 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495B156K016ATE650 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T495B156K016ATE650TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.6222
$0.6222 Buy Now
DISTI # 80-T495B156K16ATE650
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 15uF 10% ESR=650mOhms RoHS: Compliant 0
  • 2,000 $0.6220
  • 4,000 $0.6090
  • 10,000 $0.5910
$0.5910 / $0.6220 Order Now

CAD Models for T495B156K016ATE650 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495B156K016ATE650 by KEMET Corporation

T495B156K016ATE650
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
650 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0024 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
145 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T495B156K016ATE650
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T495B156K016ATE650

This table gives cross-reference parts and alternative options found for T495B156K016ATE650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B156K016ATE650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB156K016JLSC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016JLSC0H24
TBJB156K016CXSC0700 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016CXSC0700
TBJB156K016CXDC0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016CXDC0745
TBJB156K016RESC0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016RESC0845
TBJB156K016LXSB0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016LXSB0045
TBJB156K016LWLD0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016LWLD0H23
TBJB156K016LWDD0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016LWDD0045
TBJB156K016LKLB0700 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016LKLB0700
TBJB156K016LGSZ0824 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016LGSZ0824
TBJB156K016LGLC0824 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, Kyocera AVX Components T495B156K016ATE650 vs TBJB156K016LGLC0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495B156K016ATE650 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495B156K016ATE650 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495B156K016ATE650 would you like to use for your alert(s)?
  • Please alert me when T495B156K016ATE650 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495B156K016ATE650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495B156K016ATE650 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495B156K016ATE650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495B156K016ATE650.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495B156K016ATE650 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: