There are no models available for this part yet.
Overview of T495B156M010ZTE900 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T495B156M010ZTE900 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14M3348
|
Newark | 15.0Uf 10.0V |Kemet T495B156M010ZTE900 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5190 | Buy Now |
CAD Models for T495B156M010ZTE900 by KEMET Corporation
Part Data Attributes for T495B156M010ZTE900 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0015 mA
|
Manufacturer Series
|
T495B156M010ZTE900
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
279 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Alternate Parts for T495B156M010ZTE900
This table gives cross-reference parts and alternative options found for T495B156M010ZTE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B156M010ZTE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA156M010CRS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJA156M010CRS0745 |
TBJA156M010CBLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJA156M010CBLC9023 |
TRJB156M010C00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TRJB156M010C00B |
TBJB156M010CRLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJB156M010CRLC9024 |
TBJA156M010CSSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJA156M010CSSZ9000 |
TBJB156M010LRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJB156M010LRSD0045 |
T491B156M010AMTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B156M010ZTE900 vs T491B156M010AMTR |
TBJB156M010CRS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJB156M010CRS0024 |
TBJB156M010CSS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJB156M010CSS0024 |
TBJB156M010CSL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156M010ZTE900 vs TBJB156M010CSL0900 |