-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0768
|
Newark | Capacitor Tant, 150Uf 4V, 0.9 Ohm, 0.2, 3528-21, Capacitance:150Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1411 [3528 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.9Ohmrohs Compliant: Yes |Kemet T495B157M004ATE900 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8200 | Buy Now |
DISTI #
399-3876-2-ND
|
DigiKey | CAP TANT 150UF 20% 4V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5910 | Buy Now |
DISTI #
T495B157M004ATE900
|
Avnet Americas | Cap Tant Solid 150uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9 Ohm 125°C T/R - Tape and Reel (Alt: T495B157M004ATE900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6270 / $0.7106 | Buy Now |
DISTI #
80-T495B157M4ATE900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 150uF 1311 20% ESR=900mOhms RoHS: Compliant | 1935 |
|
$0.5380 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B157M004ATE900
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B157M004ATE900
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 123 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B157M004ATE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B157M004ATE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D157X0004B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B157M004ATE900 vs 293D157X0004B2TE3 |
TLESVB20G157M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T495B157M004ATE900 vs TLESVB20G157M8RE |
TR3B157M004E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B157M004ATE900 vs TR3B157M004E0400 |
T491B157M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T495B157M004ATE900 vs T491B157M004ATAUTO |
T491B157M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T495B157M004ATE900 vs T491B157M004ATAUTO7280 |
T494B157M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T495B157M004ATE900 vs T494B157M004ATAUTO |
T491B157M004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B157M004ATE900 vs T491B157M004ANAUTO |
593D157X0004B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B157M004ATE900 vs 593D157X0004B2WE3 |
TR3B157M004C0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B157M004ATE900 vs TR3B157M004C0900 |
T491B157M004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B157M004ATE900 vs T491B157M004AMAUTO |