-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B335M035ATE900
|
Avnet Americas | Cap Tant Solid 3.3uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9 Ohm 125°C T/R - Tape and Reel (Alt: T495B335M035ATE900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495B335M35ATE900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=900mOhms RoHS: Compliant | 0 |
|
$0.5090 / $0.5330 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B335M035ATE900
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B335M035ATE900
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 123 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B335M035ATE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B335M035ATE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M035JESC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035JESC0000 |
TBJB335M035JFLC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035JFLC0723 |
TBJB335M035JLSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035JLSC0900 |
TBJB335M035RFSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035RFSB0745 |
TBJB335M035RCSC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035RCSC0945 |
T493B335M035BH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B335M035ATE900 vs T493B335M035BH6220WAFL |
TBJB335M035JESZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035JESZ0H23 |
TBJB335M035CESC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035CESC0823 |
TBJB335M035CGLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035CGLD9H00 |
TBJB335M035CGLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T495B335M035ATE900 vs TBJB335M035CGLZ0900 |