-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B336K010ATE650-ND
|
DigiKey | CAP TANT 33UF 10% 10V 1411 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3315 | Buy Now |
DISTI #
80-T495B336K10ATE650
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% ESR=650mOhms RoHS: Compliant | 0 |
|
$0.2870 / $0.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B336K010ATE650
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B336K010ATE650
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 145 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B336K010ATE650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B336K010ATE650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K010LGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T495B336K010ATE650 vs TBJB336K010LGSD0900 |
TBJB336K010LGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T495B336K010ATE650 vs TBJB336K010LGSC0H24 |
T493B336K010AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B336K010ATE650 vs T493B336K010AK6310WAFL |
T493B336K010CM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B336K010ATE650 vs T493B336K010CM6310WAFL |
T493B336K010BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B336K010ATE650 vs T493B336K010BK6410 |
TBJB336K010RFLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T495B336K010ATE650 vs TBJB336K010RFLB0924 |
TBJB336K010CADB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T495B336K010ATE650 vs TBJB336K010CADB0H45 |
TBJB336K010CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T495B336K010ATE650 vs TBJB336K010CALB0045 |
TBJB336K010CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T495B336K010ATE650 vs TBJB336K010CGLD0724 |
TBJB336K010CWDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T495B336K010ATE650 vs TBJB336K010CWDZ0924 |