-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B475K016AHE700
|
Avnet Americas | Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T495B475K016AHE700) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495B475K16AHE700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=700mOhms RoHS: Not Compliant | 0 |
|
$0.6230 / $0.6520 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B475K016AHE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475K016AHE700
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 139 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B475K016AHE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475K016AHE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K016JFLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016AHE700 vs TBJB475K016JFLZ0024 |
TBJB475K016JESC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016AHE700 vs TBJB475K016JESC0023 |
TBJB475K016JELB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016AHE700 vs TBJB475K016JELB0924 |
T495B475K016ANA3K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B475K016AHE700 vs T495B475K016ANA3K5 |
T496B475K016CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K016AHE700 vs T496B475K016CT622B7640 |
T493B475K016CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B475K016AHE700 vs T493B475K016CH63207640 |
T493B475K016CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K016AHE700 vs T493B475K016CC631A7610 |
T496B475K016CT632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T495B475K016AHE700 vs T496B475K016CT632A7640 |
TBJB475K016JLSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016AHE700 vs TBJB475K016JLSC0923 |
TBJB475K016RGLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K016AHE700 vs TBJB475K016RGLC9H45 |