-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B475K025ATE900-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6897 | Buy Now |
DISTI #
80-T495B475K25ATE900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 10% ESR=900mOhms RoHS: Compliant | 0 |
|
$0.5710 / $0.5850 | Order Now |
DISTI #
T495B475K025ATE900
|
TME | Capacitor: tantalum, low ESR, 4.7uF, 25VDC, SMD, B, 1411, ±10%, 900mΩ Min Qty: 2000 | 0 |
|
$0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B475K025ATE900
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475K025ATE900
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 123 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B475K025ATE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475K025ATE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K025RDLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025RDLB0H00 |
TBJB475K025JCLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025JCLZ0H45 |
T493B475K025AB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B475K025ATE900 vs T493B475K025AB6220 |
TBJB475K025CSDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025CSDZ0H24 |
TBJB475K025CBDC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025CBDC0024 |
TBJB475K025CCLC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025CCLC0845 |
T493B475K025AH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B475K025ATE900 vs T493B475K025AH61207640 |
TBJB475K025LKDC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025LKDC0024 |
TBJB475K025LWDB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025LWDB0700 |
TBJB475K025LFDB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475K025ATE900 vs TBJB475K025LFDB0723 |