Capacitors
T495B475M010ATE1K3
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP

Overview of T495B475M010ATE1K3 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495B475M010ATE1K3 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T495B475M010ATE1K3
Avnet Americas Cap Tant Solid 4.7uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.3 Ohm 125?C T/R - Tape and Reel (Alt: T495B475M010ATE1K3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ

CAD Models for T495B475M010ATE1K3 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495B475M010ATE1K3 by KEMET Corporation

T495B475M010ATE1K3
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1300 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
102 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T495B475M010ATE1K3
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T495B475M010ATE1K3

This table gives cross-reference parts and alternative options found for T495B475M010ATE1K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475M010ATE1K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11FC475MB Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 Kyocera AVX Components T495B475M010ATE1K3 vs CWR11FC475MB
T491B475M010AHAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 KEMET Corporation T495B475M010ATE1K3 vs T491B475M010AHAUTO
CWR11FH475MDB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T495B475M010ATE1K3 vs CWR11FH475MDB
CWR11FH475MBC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T495B475M010ATE1K3 vs CWR11FH475MBC
CWR11FK475MBBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B475M010ATE1K3 vs CWR11FK475MBBTR13
CWR11FK475MBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B475M010ATE1K3 vs CWR11FK475MBB
CWR11FB475MA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components T495B475M010ATE1K3 vs CWR11FB475MA
293D475X0010B8W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T495B475M010ATE1K3 vs 293D475X0010B8W
CWR11FH475MC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T495B475M010ATE1K3 vs CWR11FH475MC
TAJB475M010UNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 Kyocera AVX Components T495B475M010ATE1K3 vs TAJB475M010UNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495B475M010ATE1K3 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495B475M010ATE1K3 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495B475M010ATE1K3 would you like to use for your alert(s)?
  • Please alert me when T495B475M010ATE1K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495B475M010ATE1K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495B475M010ATE1K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495B475M010ATE1K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495B475M010ATE1K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495B475M010ATE1K3 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: