-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B475M025ATE900-ND
|
DigiKey | CAP TANT 4.7UF 20% 25V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6897 | Buy Now |
DISTI #
80-T495B475M25ATE900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 20% ESR=900mOhms RoHS: Compliant | 0 |
|
$0.5600 / $0.5710 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B475M025ATE900
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475M025ATE900
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 123 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B475M025ATE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475M025ATE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45025B4759M807 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B475M025ATE900 vs B45025B4759M807 |
T493B475M025BT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B475M025ATE900 vs T493B475M025BT64207640 |
TBJB475M025CKDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475M025ATE900 vs TBJB475M025CKDZ0800 |
T493B475M025AM6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B475M025ATE900 vs T493B475M025AM6322 |
TBJB475M025CSLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475M025ATE900 vs TBJB475M025CSLC9H00 |
TBJB475M025CCDB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475M025ATE900 vs TBJB475M025CCDB0800 |
TBJB475M025CBDB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475M025ATE900 vs TBJB475M025CBDB0724 |
TBJB475M025JGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475M025ATE900 vs TBJB475M025JGSC0H45 |
TBJB475M025JXSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T495B475M025ATE900 vs TBJB475M025JXSB0724 |
T493B475M025CM6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B475M025ATE900 vs T493B475M025CM6412 |