-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9369
|
Newark | Cap, 100Uf, 10V, Tant, Case C Rohs Compliant: Yes |Kemet T495C107M010ATE100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 890 |
|
$0.6600 / $1.0400 | Buy Now |
DISTI #
399-18826-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3117 In Stock |
|
$0.4798 / $1.0000 | Buy Now |
DISTI #
80-T495C107M10ATE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=100mOhms RoHS: Compliant | 881 |
|
$0.4620 / $1.0000 | Buy Now |
DISTI #
T495C107M010ATE100
|
TME | Capacitor: tantalum, low ESR, 100uF, 10VDC, SMD, C, 2312, ±20%, 100mΩ Min Qty: 500 | 0 |
|
$0.9500 | RFQ |
DISTI #
T495C107M010ATE100
|
Avnet Abacus | T495, Tantalum, MnO2 Tantalum, 100 uF, 20%, 10 VDC, SMD, MnO2, Molded, Low ESR, 100 mOhms, 6032, Height Max = 2.8mm (Alt: T495C107M010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C107M010ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C107M010ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 420 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C107M010ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C107M010ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C107M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T495C107M010ATE100 vs T491C107M010AMAUTO7280 |
593D107X0010C2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | T495C107M010ATE100 vs 593D107X0010C2TE3 |
T495C107M010AGE1807280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C107M010ATE100 vs T495C107M010AGE1807280 |
T495C107M010AGE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C107M010ATE100 vs T495C107M010AGE150 |
TA010TCM107MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495C107M010ATE100 vs TA010TCM107MCR-13 |
B45196H2107M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C107M010ATE100 vs B45196H2107M309 |
T489C107M010ATA5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T495C107M010ATE100 vs T489C107M010ATA5007280 |
T495C107M010ANE250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C107M010ATE100 vs T495C107M010ANE250 |
T495C107M010AME1807280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C107M010ATE100 vs T495C107M010AME1807280 |
267N1002107MLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T495C107M010ATE100 vs 267N1002107MLC |