Part Details for T495C226M025ZTE280 by KEMET Corporation
Overview of T495C226M025ZTE280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495C226M025ZTE280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3784
|
Newark | 22.0Uf 25.0V |Kemet T495C226M025ZTE280 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.8720 | Buy Now |
Part Details for T495C226M025ZTE280
T495C226M025ZTE280 CAD Models
T495C226M025ZTE280 Part Data Attributes
|
T495C226M025ZTE280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C226M025ZTE280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Manufacturer Series | T495C226M025ZTE280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 567 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for T495C226M025ZTE280
This table gives cross-reference parts and alternative options found for T495C226M025ZTE280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C226M025ZTE280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226M025CBC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CBC0945 |
TBJC226M025CRC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CRC0923 |
TBJC226M025CBS9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CBS9045 |
TBJC226M025CRS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CRS9023 |
TBJC226M025CBLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CBLC9024 |
TBJC226M025LRSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025LRSZ9000 |
TBJC226M025CSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CSC0724 |
TP3C226M025F10R0AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 22 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T495C226M025ZTE280 vs TP3C226M025F10R0AS |
TBJC226M025CBZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CBZ0045 |
TBJC226M025CRZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C226M025ZTE280 vs TBJC226M025CRZ0023 |