Capacitors
T495C227M006ATE225
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP

Overview of T495C227M006ATE225 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495C227M006ATE225 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 40K0811
Newark Capacitor Tant220Uf6.3V 0.225 Ohm 6032-28 20%, Capacitance:220µf, Voltage(Dc):6.3V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.225Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T495C227M006ATE225 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $1.0700
$1.0700 Buy Now
DISTI # 72M6207
Newark Capacitor Tant220Uf6.3V 0.225 Ohm 6032-28 20%, Capacitance:220µf, Voltage(Dc):6.3V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.225Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mm Rohs Compliant: Yes |Kemet T495C227M006ATE225 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8720
  • 1,000 $0.8380
  • 2,000 $0.7600
  • 4,000 $0.6830
  • 6,000 $0.6590
  • 10,000 $0.6440
$0.6440 / $0.8720 Buy Now
DISTI # 399-T495C227M006ATE225CT-ND
DigiKey CAP TANT SMD AUTO Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 500
In Stock
  • 1 $1.8600
  • 10 $1.3930
  • 50 $1.2710
  • 100 $1.0412
  • 500 $0.8310
  • 1,000 $0.7333
  • 2,500 $0.6844
  • 5,000 $0.6599
  • 12,500 $0.6233
$0.6233 / $1.8600 Buy Now
DISTI # T495C227M006ATE225
Avnet Americas Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C227M006ATE225) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # T495C227M006ATE225
Avnet Americas 220.UF 6.0V - Tape and Reel (Alt: T495C227M006ATE225) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # T495C227M006ATE225
Avnet Americas 220.UF 6.0V - Tape and Reel (Alt: T495C227M006ATE225) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # T495C227M006ATE225
Avnet Americas 220.UF 6.0V - Tape and Reel (Alt: T495C227M006ATE225) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # T495C227M006ATE225
Avnet Americas Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.225 Ohm 125°C T/R - Tape and Reel (Alt: T495C227M006ATE225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 80-T495C227M6ATE225
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 20% ESR=225mOhms RoHS: Compliant 490
  • 1 $1.8600
  • 10 $1.2800
  • 100 $1.0500
  • 500 $0.8300
  • 1,000 $0.7330
  • 2,500 $0.6840
  • 5,000 $0.6590
  • 10,000 $0.6230
$0.6230 / $1.8600 Buy Now
DISTI # T495C227M006ATE225
Avnet Abacus Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C227M006ATE225) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T495C227M006ATE225 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495C227M006ATE225 by KEMET Corporation

T495C227M006ATE225
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
17 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
225 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0139 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
280 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T495C227M006ATE225
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for T495C227M006ATE225

This table gives cross-reference parts and alternative options found for T495C227M006ATE225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C227M006ATE225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C227M006AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP KEMET Corporation T495C227M006ATE225 vs T491C227M006AT7280
T495C227M006AHE100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C227M006ATE225 vs T495C227M006AHE100
T495C227M006ATE100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C227M006ATE225 vs T495C227M006ATE100
TCSCS0J227MCAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP Samsung Electro-Mechanics T495C227M006ATE225 vs TCSCS0J227MCAL
T491C227M006AG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY KEMET Corporation T495C227M006ATE225 vs T491C227M006AG7280
T495C227M006ANE200 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C227M006ATE225 vs T495C227M006ANE200
T495C227M006AHE225 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP KEMET Corporation T495C227M006ATE225 vs T495C227M006AHE225
T495C227M006ANE2007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C227M006ATE225 vs T495C227M006ANE2007280
267E6301227MP735 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T495C227M006ATE225 vs 267E6301227MP735
TCSCE0J227MCCR0250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP Samsung Electro-Mechanics T495C227M006ATE225 vs TCSCE0J227MCCR0250

Related Parts for T495C227M006ATE225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495C227M006ATE225 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495C227M006ATE225 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495C227M006ATE225 would you like to use for your alert(s)?
  • Please alert me when T495C227M006ATE225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495C227M006ATE225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495C227M006ATE225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495C227M006ATE225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495C227M006ATE225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495C227M006ATE225 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: