Capacitors
T495C335K035ATE600
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP

Overview of T495C335K035ATE600 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495C335K035ATE600 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68K6898
Newark Capacitor Tant, 3.3Uf, 35V, Capacitance:3.3µf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:428Ma, Product Length:6Mm Rohs Compliant: Yes |Kemet T495C335K035ATE600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8420
  • 1,000 $0.8090
  • 2,000 $0.7340
  • 4,000 $0.6600
  • 6,000 $0.6360
  • 10,000 $0.6220
$0.6220 / $0.8420 Buy Now
DISTI # 399-18833-1-ND
DigiKey CAP TANT 3.3UF 10% 35V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7900
  • 1,500 $0.7083
$0.7083 / $1.7900 Buy Now
DISTI # T495C335K035ATE600
Avnet Americas Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.6 Ohm 125°C T/R - Tape and Reel (Alt: T495C335K035ATE600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 500 $0.5458
$0.5458 Buy Now
DISTI # 80-T495C335K35ATE600
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 3.3uF 10% ESR=600mOhms RoHS: Compliant 0
  • 1 $1.4400
  • 10 $1.1600
  • 100 $0.9520
  • 500 $0.8020
  • 1,000 $0.7080
  • 2,500 $0.6760
  • 5,000 $0.6600
  • 10,000 $0.6420
$0.6420 / $1.4400 Order Now
DISTI # T495C335K035ATE600
TME Capacitor: tantalum, low ESR, 3.3uF, 35VDC, SMD, C, 2312, ±10%, 600mΩ Min Qty: 500 0
  • 500 $0.6430
$0.6430 RFQ

CAD Models for T495C335K035ATE600 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495C335K035ATE600 by KEMET Corporation

T495C335K035ATE600
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
17 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
171 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T495C335K035ATE600
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for T495C335K035ATE600

This table gives cross-reference parts and alternative options found for T495C335K035ATE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C335K035ATE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C335K035AB6422 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C335K035ATE600 vs T493C335K035AB6422
T493C335K035AT6431 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C335K035ATE600 vs T493C335K035AT6431
T492C335K035TH42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 KEMET Corporation T495C335K035ATE600 vs T492C335K035TH42507280
T493C335K035CT6312 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C335K035ATE600 vs T493C335K035CT6312
CWR11MB335KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP KEMET Corporation T495C335K035ATE600 vs CWR11MB335KCC
T491C335K035AHAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP KEMET Corporation T495C335K035ATE600 vs T491C335K035AHAUTO
CWR11MH335KDAL Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP Kyocera AVX Components T495C335K035ATE600 vs CWR11MH335KDAL
T493C335K035CT6111 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C335K035ATE600 vs T493C335K035CT6111
T493C335K035CB6311 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C335K035ATE600 vs T493C335K035CB6311
T493C335K035AN6113 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C335K035ATE600 vs T493C335K035AN6113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495C335K035ATE600 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495C335K035ATE600 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495C335K035ATE600 would you like to use for your alert(s)?
  • Please alert me when T495C335K035ATE600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495C335K035ATE600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495C335K035ATE600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495C335K035ATE600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495C335K035ATE600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495C335K035ATE600 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: