Part Details for T495C336K016ZTE300 by KEMET Corporation
Overview of T495C336K016ZTE300 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495C336K016ZTE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495C336K016ZTE300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 16 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C336K016ZTE300) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495C336K016ZTE300
T495C336K016ZTE300 CAD Models
T495C336K016ZTE300 Part Data Attributes
|
T495C336K016ZTE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C336K016ZTE300
KEMET Corporation
Solid Tantalum Chip Capacitors / T495 SeriesLow ESR, Surge Robust; Capacitance [nom]: 33uF; Working Voltage (Vdc)[max]: 16V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; ESR: 300mΩ; Lead Style: Surface-Mount Chip; Lead Dimensions: 6032-28; Termination: 100% Tin (Sn); Body Dimensions: 6.0mm x 3.2mm x 2.5mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: Low ESR; Surge Robust
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |