-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9375
|
Newark | Cap, 33Uf, 20V, Tant, Case C Rohs Compliant: Yes |Kemet T495C336K020ATE200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7260 / $1.6200 | Buy Now |
DISTI #
93AC3800
|
Newark | 33.0Uf 20.0V |Kemet T495C336K020ATE200 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7320 | Buy Now |
DISTI #
399-18835-1-ND
|
DigiKey | CAP TANT 33UF 10% 20V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$0.5084 / $1.5600 | Buy Now |
DISTI #
80-T495C336K20ATE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 10% ESR=200mOhms RoHS: Compliant | 0 |
|
$0.5230 / $1.5500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C336K020ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C336K020ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 297 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C336K020ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C336K020ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C336K020AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336K020ATE200 vs T491C336K020AM7280 |
T489C336K020AGE5907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | T495C336K020ATE200 vs T489C336K020AGE5907280 |
TCSCS1D336KCCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | T495C336K020ATE200 vs TCSCS1D336KCCL |
T491C336K020AG7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336K020ATE200 vs T491C336K020AG7280 |
T491C336K020AH7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C336K020ATE200 vs T491C336K020AH7280 |
T489C336K020AHA5907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | T495C336K020ATE200 vs T489C336K020AHA5907280 |
T495C336K020AHE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C336K020ATE200 vs T495C336K020AHE200 |
T491C336K020AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495C336K020ATE200 vs T491C336K020AMAUTO7280 |
T489C336K020AHE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T495C336K020ATE200 vs T489C336K020AHE3007280 |
T489C336K020ATE590 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | T495C336K020ATE200 vs T489C336K020ATE590 |