-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0834
|
Newark | Tantalum Capacitor, 4.7Uf 35V 0.6 Ohm 10%, 6032-28, Capacitance:4.7µf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495C475K035ATE600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
72M6215
|
Newark | Tantalum Capacitor, 4.7Uf 35V 0.6 Ohm 10%, 6032-28, Capacitance:4.7µf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495C475K035ATE600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 / $0.9730 | Buy Now |
DISTI #
399-8492-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.7142 / $1.9400 | Buy Now |
DISTI #
T495C475K035ATE600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C475K035ATE600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6605 | Buy Now |
DISTI #
80-T495C475K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=600mOhms RoHS: Compliant | 500 |
|
$0.5910 / $1.3500 | Buy Now |
|
Bristol Electronics | 730 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 400 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312 | 320 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312 | 281 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
T495C475K035ATE600
|
TTI | Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=600mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.6190 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C475K035ATE600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C475K035ATE600
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C475K035ATE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C475K035ATE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C475K035BT6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035BT6131 |
T493C475K035BB6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035BB6331 |
T493C475K035BB6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035BB6122 |
T491C475K035AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T495C475K035ATE600 vs T491C475K035AN7280 |
T493C475K035BC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035BC6212 |
T493C475K035CB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035CB6423 |
T493C475K035CT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035CT6432 |
T489C475K035AHE1K47280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | T495C475K035ATE600 vs T489C475K035AHE1K47280 |
T493C475K035AK6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035AK6222 |
T493C475K035AH6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C475K035ATE600 vs T493C475K035AH6423 |