-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495C685M025ATE400
|
Avnet Americas | Cap Tant Solid 6.8uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.4 Ohm 125°C T/R - Tape and Reel (Alt: T495C685M025ATE400) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495C685M25ATE400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 20% ESR=400mOhms RoHS: Compliant | 0 |
|
$0.6370 / $1.9000 | Order Now |
DISTI #
T495C685M025ATE400
|
Avnet Americas | Cap Tant Solid 6.8uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.4 Ohm 125°C T/R - Tape and Reel (Alt: T495C685M025ATE400) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C685M025ATE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C685M025ATE400
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 210 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C685M025ATE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C685M025ATE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA025TCM685MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | VENKEL LTD | T495C685M025ATE400 vs TA025TCM685MCR-13 |
267M2502685MN533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C685M025ATE400 vs 267M2502685MN533 |
267M2502685MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C685M025ATE400 vs 267M2502685MP533 |
593D685X0025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C685M025ATE400 vs 593D685X0025C2TE3 |
04053-071CT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, SURFACE MOUNT, 2413, CHIP | Vishay Intertechnologies | T495C685M025ATE400 vs 04053-071CT |
267M2502685ML533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C685M025ATE400 vs 267M2502685ML533 |
267N2502685MRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495C685M025ATE400 vs 267N2502685MRC |
267M2502685MP734 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C685M025ATE400 vs 267M2502685MP734 |
267N2502685MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495C685M025ATE400 vs 267N2502685MNC |
267N2502685MPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495C685M025ATE400 vs 267N2502685MPC |