Part Details for T495D106K035AH4569 by KEMET Corporation
Overview of T495D106K035AH4569 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D106K035AH4569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495D106K035AH4569-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2917 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2315 | Buy Now |
DISTI #
T495D106K035AH4569
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 85 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D106K035AH4569) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.2873 / $6.3448 | Buy Now |
DISTI #
80-T495D106K35AH4569
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=300mOhms RoHS: Not Compliant | 0 |
|
$4.2300 | Order Now |
DISTI #
T495D106K035AH4569
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 85 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D106K035AH4569) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.2873 / $6.3448 | Buy Now |
DISTI #
T495D106K035AH4569
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 35 V, � 10%, -55 �C, 85 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D106K035AH4569) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |