Capacitors
T495D107K016ATE1257280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of T495D107K016ATE1257280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495D107K016ATE1257280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T495D107K016ATE1257280TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.6752
$0.6752 Buy Now
DISTI # T495D107K016ATE125
Avnet Americas Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D107K016ATE125) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5655
$0.5655 Buy Now
DISTI # 80-T495D107K16ATE125
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=125mOhms RoHS: Compliant 1935
  • 1 $1.7500
  • 10 $1.3200
  • 100 $0.9810
  • 500 $0.7830
  • 1,000 $0.6910
  • 2,500 $0.6440
  • 5,000 $0.6210
  • 10,000 $0.5860
$0.5860 / $1.7500 Buy Now
DISTI # T495D107K016ATE1257280
Avnet Abacus Surface Mount Tantalum Capacitor, 100 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D107K016ATE1257280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T495D107K016ATE1257280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495D107K016ATE1257280 by KEMET Corporation

T495D107K016ATE1257280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
125 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
438 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495D107K016ATE1257280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495D107K016ATE1257280

This table gives cross-reference parts and alternative options found for T495D107K016ATE1257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D107K016ATE1257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D107K016CT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495D107K016ATE1257280 vs T493D107K016CT61207280
T513D107K016BK6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D107K016ATE1257280 vs T513D107K016BK6210WAFL
T493D107K016BK63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D107K016ATE1257280 vs T493D107K016BK63207610
T540D107K016AT65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T495D107K016ATE1257280 vs T540D107K016AT65107610
T493D107K016BT64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495D107K016ATE1257280 vs T493D107K016BT64107280
B45197A3107K409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495D107K016ATE1257280 vs B45197A3107K409
07016-080KCBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation T495D107K016ATE1257280 vs 07016-080KCBB
T493D107K016CN61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495D107K016ATE1257280 vs T493D107K016CN61207280
T493D107K016AK61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T495D107K016ATE1257280 vs T493D107K016AK61107280
T513D107K016BH61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D107K016ATE1257280 vs T513D107K016BH61107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495D107K016ATE1257280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495D107K016ATE1257280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495D107K016ATE1257280 would you like to use for your alert(s)?
  • Please alert me when T495D107K016ATE1257280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495D107K016ATE1257280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495D107K016ATE1257280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495D107K016ATE1257280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495D107K016ATE1257280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495D107K016ATE1257280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: